2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. Controller Accessories
                                                                                                  Print Page

                                                                                                  783533-01

                                                                                                  Terminal Block, TB-4339B, Front Mount, 350 Ohm 1/4 Bridge, 100kohm Shunt Cal, PXIe-4339 Input Module

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 783533-01
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783533-01
                                                                                                  Newark Part No.14AJ5744
                                                                                                  Product RangeTB-4339B
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$693.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $693.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No783533-01
                                                                                                  Newark Part No.14AJ5744
                                                                                                  Product RangeTB-4339B
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeTerminal Block
                                                                                                  For Use WithNI PXIe-4339 Universal Bridge Input Module
                                                                                                  Product RangeTB-4339B
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The TB-4339B provides an industrial PXI front-mounting terminal block for PXIe-4339 PXI strain/bridge input module. It features a 10V maximum voltage measurement range.

                                                                                                  • Interfaces with a variety of test and measurement devices and supports screw-terminal connectivity
                                                                                                  • 96-pin female DIN to 100-pin female screw terminal
                                                                                                  • 350 ohm quarter bridge, 100kohm shunt calibration

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Terminal Block

                                                                                                  Product Range

                                                                                                  TB-4339B

                                                                                                  For Use With

                                                                                                  NI PXIe-4339 Universal Bridge Input Module

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65