91 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1,212.780 |
Product Information
Product Overview
783368-01 is a GPIB-USB-HS+ IEEE 488 controller and portable analyzer device for computers with USB slots. Users can use this device to integrate an instrument into their system using GPIB as well as to troubleshoot and solve GPIB hardware and software problems. The GPIB-USB-HS+ achieves maximum IEEE 488.2 performance. With no GPIB cable required for instrument connection, the user can use the Hi-Speed USB port to control up to 14 programmable GPIB instruments. The improved design allows for size compatibility with almost every instrument, adds analyzer functionality, and reduces the overhead to generate faster turnaround times in your application. The device includes a license for the NI-488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
- 61.875Mbps data rate
- Bus connector type is USB 2.0
Technical Specifications
GPIB Instrument Control Device
61.875Mbps
Windows
GPIB-USB-HS+
-
USB 2.0
-
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate