ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. CompactDAQ and CompactRIO Systems
                                                                                                    5. CompactDAQ Controllers
                                                                                                    Print Page

                                                                                                    783339-01

                                                                                                    Controller, CompactDAQ, cDAQ-9132, Intel Atom E3825, 1.33 GHz, 2 Cores, 16 GB HD, 4 Slots, Linux

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783339-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783339-01
                                                                                                    Newark Part No.14AJ5699
                                                                                                    Product RangecDAQ-9132
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783339-01
                                                                                                    Newark Part No.14AJ5699
                                                                                                    Product RangecDAQ-9132
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor TypeIntel Atom E3825
                                                                                                    Operating Frequency1.33GHz
                                                                                                    No. of Processor Cores2 Core
                                                                                                    RAM Memory Size-
                                                                                                    Hard Drive Capacity16GB
                                                                                                    No. of Slots4
                                                                                                    Operating Temperature Range-20°C to +55°C
                                                                                                    Compatible WithNI CompactDAQ Chassis
                                                                                                    Interface TypeEthernet, RS-232, USB
                                                                                                    Supported OSLinux
                                                                                                    For Use WithNI CompactDAQ Systems
                                                                                                    Product RangecDAQ-9132
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The cDAQ-9132 controls the timing, synchronisation, and data transfer between C Series I/O modules and an integrated computer. It includes Intel Atom dual-core processing and 16 GB non-volatile storage for data-logging and embedded monitoring. You can choose between running Windows or NI Linux® Real-Time. The cDAQ-9132 offers an array of standard connectivity and expansion options, including SD storage, USB, Ethernet, RS232 serial, and trigger input. You can combine the cDAQ-9132 with up to four C Series I/O modules for a custom analogue I/O, digital I/O, counter/timer, and controller area network (CAN) measurement and logging system. The registered trademark Linux® is used pursuant to a sublicense from LMI, the exclusive licensee of Linus Torvalds, owner of the mark on a worldwide basis.

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    Intel Atom E3825

                                                                                                    No. of Processor Cores

                                                                                                    2 Core

                                                                                                    Hard Drive Capacity

                                                                                                    16GB

                                                                                                    Operating Temperature Range

                                                                                                    -20°C to +55°C

                                                                                                    Interface Type

                                                                                                    Ethernet, RS-232, USB

                                                                                                    For Use With

                                                                                                    NI CompactDAQ Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Operating Frequency

                                                                                                    1.33GHz

                                                                                                    RAM Memory Size

                                                                                                    -

                                                                                                    No. of Slots

                                                                                                    4

                                                                                                    Compatible With

                                                                                                    NI CompactDAQ Chassis

                                                                                                    Supported OS

                                                                                                    Linux

                                                                                                    Product Range

                                                                                                    cDAQ-9132

                                                                                                    Technical Docs (3)

                                                                                                    Quick Start Guide EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65