Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Signal Generators
                                                                                                    Print Page

                                                                                                    783127-01

                                                                                                    RF Signal Generator, PXIe-5654, 20GHz, AM, FM, PM, Pulse

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 783127-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783127-01
                                                                                                    Newark Part No.14AJ5672
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$39,490.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $39,490.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783127-01
                                                                                                    Newark Part No.14AJ5672
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypeRF
                                                                                                    Bandwidth20GHz
                                                                                                    No. of Channels-
                                                                                                    Product Range-
                                                                                                    Signal Generator ModulationAM, FM, PM, Pulse
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-5654 features a combination of exceptional phase noise and frequency tuning time. These features address applications such as blocker test/receiver desensitization, high-performance intermodulation distortion measurements, and various electronic warfare applications. The PXIe-5654 is designed to meet the challenging requirements of RFIC characterization, satellite test, and radar applications. Some PXIe-5654 options include a PXIe-5696 Amplitude Extender Module. The PXIe-5696 supports a frequency range of 250 kHz to 20 GHz and an extended amplitude range up to 27 dBm.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    RF

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Signal Generator Modulation

                                                                                                    AM, FM, PM, Pulse

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    20GHz

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65