ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Vector Signal Analyzers
                                                                                                    Print Page

                                                                                                    783124-01

                                                                                                    Vector Signal Analyzer, PXIe-5668, 1 Channel, 80MHz Bandwidth, 20Hz to 26.5GHz, 25dBm, 2GB

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783124-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783124-01
                                                                                                    Newark Part No.14AJ5667
                                                                                                    Product RangePXIe-5668R
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$161,149.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $161,149.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783124-01
                                                                                                    Newark Part No.14AJ5667
                                                                                                    Product RangePXIe-5668R
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bandwidth80MHz
                                                                                                    Third Order Intercept25dBm
                                                                                                    Memory Size2GB
                                                                                                    No. of Input Channels1Channels
                                                                                                    Product RangePXIe-5668R
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-5668 offers wide bandwidth with high-performance measurement performance and speed. It meets the challenging requirements of applications such as wireless communications, radio frequency integrated circuit characterization, RADAR test, and spectrum monitoring and signal intelligence. With its implementation as a PXI instrument, the PXIe-5668 also features the fast measurement speed required for high-volume manufacturing test, and multi-instrument synchronisation capabilities for phase-coherent MIMO test. You can use the optionally included PXIe-5698 preamplifier to improve dynamic range and sensitivity near the instrument noise floor.

                                                                                                    Technical Specifications

                                                                                                    Bandwidth

                                                                                                    80MHz

                                                                                                    Memory Size

                                                                                                    2GB

                                                                                                    Product Range

                                                                                                    PXIe-5668R

                                                                                                    Third Order Intercept

                                                                                                    25dBm

                                                                                                    No. of Input Channels

                                                                                                    1Channels

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65