1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Electric Motors
                                                                                                    6. Stepper Motors
                                                                                                    Print Page

                                                                                                    783052-02

                                                                                                    Stepper Motor, ST34-6D, Dual Shaft, Hybrid, 1.8 °, 1110 in-oz, 2-Phase, NEMA 34

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783052-02
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783052-02
                                                                                                    Newark Part No.14AJ5654
                                                                                                    Product RangeST34-6D
                                                                                                    Your Part Number
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783052-02
                                                                                                    Newark Part No.14AJ5654
                                                                                                    Product RangeST34-6D
                                                                                                    Stepper Motor TypeDual Shaft, Hybrid
                                                                                                    Motor Size-
                                                                                                    Coil Type-
                                                                                                    Step Angle1.8°
                                                                                                    Torque Max1110in-oz
                                                                                                    Current Rating-
                                                                                                    Voltage Rating Max-
                                                                                                    No. of Wires-
                                                                                                    External Length-
                                                                                                    Shaft Diameter-
                                                                                                    Product RangeST34-6D
                                                                                                    Shaft Length-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Stepper Motor Type

                                                                                                    Dual Shaft, Hybrid

                                                                                                    Coil Type

                                                                                                    -

                                                                                                    Torque Max

                                                                                                    1110in-oz

                                                                                                    Voltage Rating Max

                                                                                                    -

                                                                                                    External Length

                                                                                                    -

                                                                                                    Product Range

                                                                                                    ST34-6D

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Motor Size

                                                                                                    -

                                                                                                    Step Angle

                                                                                                    1.8°

                                                                                                    Current Rating

                                                                                                    -

                                                                                                    No. of Wires

                                                                                                    -

                                                                                                    Shaft Diameter

                                                                                                    -

                                                                                                    Shaft Length

                                                                                                    -

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65