2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Power Supplies & Chargers
                                                                                                    Print Page

                                                                                                    782857-02

                                                                                                    Test Power Supply, PXIe-4113, 2 Channel, 10V, 6A

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 782857-02
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782857-02
                                                                                                    Newark Part No.14AJ5617
                                                                                                    Product RangePXIe-4113
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,643.040
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,643.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No782857-02
                                                                                                    Newark Part No.14AJ5617
                                                                                                    Product RangePXIe-4113
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypePXI Programmable Power Supply
                                                                                                    For Use WithNI Test Equipments
                                                                                                    Product RangePXIe-4113
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-4113 is a programmable DC power supply with isolated outputs. It helps simplify the task of designing automated test systems for a wide range of applications—from aerospace and defence to automotive and component test—by eliminating the need to mix multiple instrumentation form factors in a given test rack. It also has standard output disconnect functionality that allows isolation from the device under test (DUT) when not in use, and remote sense to correct for losses in system wiring.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    PXI Programmable Power Supply

                                                                                                    Product Range

                                                                                                    PXIe-4113

                                                                                                    For Use With

                                                                                                    NI Test Equipments

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65