Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782256-01Copy
Newark Part No.14AJ5491
Product RangeUSB-6361
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2,766.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2,766.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No782256-01Copy
Newark Part No.14AJ5491
Product RangeUSB-6361
Technical Datasheet
Product TypeMultifunction I/O Device
Sampling Rate2MSPS
Resolution16bit
No. of Input Channels16Channels
No. of Output Channels2Channels
No. of I/O's24I/O's
Supply Voltage Range± 100mV to ± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product RangeUSB-6361
SVHCLead
Product Overview
782256-01 is an USB-6361 multifunction I/O device. It offers analogue I/O, digital I/O, and four 32-bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The USB-6361 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- 16 single ended analogue input (16bit analogue resolution, 2Ms/s maximum sample rate)
- 2 analogue output channel (2.86Ms/s maximum update rate), 24 digital input/output channel
- 2047 samples analogue input FIFO buffer size
- 1660μV analogue input absolute accuracy
- USB 2.0 bus connector
- VHDCI front connection
Technical Specifications
Product Type
Multifunction I/O Device
Resolution
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 100mV to ± 10V
For Use With
NI DAQ Devices
SVHC
Lead
Sampling Rate
2MSPS
No. of Input Channels
16Channels
No. of I/O's
24I/O's
Operating Temperature Range
0°C to +45°C
Product Range
USB-6361
Technical Docs (3)
Alternatives for 782256-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate