Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Controllers
                                                                                                    Print Page

                                                                                                    781669-33

                                                                                                    Controller, PXI, PXIe-8100, Intel Atom D410, 1.66 GHz, 1 Core, 512 MB RAM, 512 MB Hard Drive

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 781669-33
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781669-33
                                                                                                    Newark Part No.14AJ5386
                                                                                                    Product RangePXIe-8100
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781669-33
                                                                                                    Newark Part No.14AJ5386
                                                                                                    Product RangePXIe-8100
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor TypeIntel Atom D410
                                                                                                    Operating Frequency1.66GHz
                                                                                                    No. of Processor Cores1 Core
                                                                                                    RAM Memory Size512MB
                                                                                                    Hard Drive Capacity512MB
                                                                                                    No. of Slots-
                                                                                                    Operating Temperature Range0°C to +55°C
                                                                                                    Compatible WithNI PXI Chassis
                                                                                                    Interface TypeEthernet, RS-232, USB
                                                                                                    Supported OSLabVIEW RT
                                                                                                    For Use WithNI PXI Express/CompactPCI Express Systems
                                                                                                    Product RangePXIe-8100
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PXIe-8100 is an embedded controller for use in PXI Express and CompactPCI Express systems. It is used for deterministic modular instrumentation and data acquisition real-time applications.

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    Intel Atom D410

                                                                                                    No. of Processor Cores

                                                                                                    1 Core

                                                                                                    Hard Drive Capacity

                                                                                                    512MB

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +55°C

                                                                                                    Interface Type

                                                                                                    Ethernet, RS-232, USB

                                                                                                    For Use With

                                                                                                    NI PXI Express/CompactPCI Express Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Operating Frequency

                                                                                                    1.66GHz

                                                                                                    RAM Memory Size

                                                                                                    512MB

                                                                                                    No. of Slots

                                                                                                    -

                                                                                                    Compatible With

                                                                                                    NI PXI Chassis

                                                                                                    Supported OS

                                                                                                    LabVIEW RT

                                                                                                    Product Range

                                                                                                    PXIe-8100

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65