2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digitizers & Converters
                                                                                                    Print Page

                                                                                                    781658-02

                                                                                                    FlexRIO Digitizer Adapter Module, NI-5732, 110 MHz, 2 Channel, 14 bits, 80 MSPS

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 781658-02
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781658-02
                                                                                                    Newark Part No.14AJ5382
                                                                                                    Product RangeNI-5732
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781658-02
                                                                                                    Newark Part No.14AJ5382
                                                                                                    Product RangeNI-5732
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth110MHz
                                                                                                    Sampling Rate80MSPS
                                                                                                    Resolution (Bits)14bit
                                                                                                    Product TypeDigitizer Adapter Module
                                                                                                    For Use WithFlexRIO Custom Instruments and Processing Products
                                                                                                    Supply Voltage Range0V to 2V
                                                                                                    Product RangeNI-5732
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time-
                                                                                                    Kit ContentsNI 5732 Digitizer Adapter Module
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The NI-5732 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples two channels at 80 MS/s. You can use the NI-5732 to do real-time processing and streaming of analogue data with high-performance A/D converters. The NI-5732 also includes selectable elliptic, Bessel, and bypass hardware filters. The Digitizer Adapter Module for FlexRIO is ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.

                                                                                                    Technical Specifications

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    80MSPS

                                                                                                    Product Type

                                                                                                    Digitizer Adapter Module

                                                                                                    Supply Voltage Range

                                                                                                    0V to 2V

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    NI 5732 Digitizer Adapter Module

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    110MHz

                                                                                                    Resolution (Bits)

                                                                                                    14bit

                                                                                                    For Use With

                                                                                                    FlexRIO Custom Instruments and Processing Products

                                                                                                    Product Range

                                                                                                    NI-5732

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65