2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Frame Grabber Modules
                                                                                                    Print Page

                                                                                                    781585-01

                                                                                                    Frame Grabber Reconfigurable Device, PCIe-1473, 1 Camera, Virtex-5 LX50, Camera Link - Full

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 781585-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781585-01
                                                                                                    Newark Part No.14AJ5364
                                                                                                    Product RangePCIe-1473R
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781585-01
                                                                                                    Newark Part No.14AJ5364
                                                                                                    Product RangePCIe-1473R
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeFrame Grabber Reconfigurable Device
                                                                                                    Bus Connector TypePCI Express
                                                                                                    No. of Cameras Supported1 Camera
                                                                                                    FPGA FamilyVirtex-5 LX50
                                                                                                    For Use WithNI Machine Vision Products
                                                                                                    Product RangePCIe-1473R
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PCIe-1473 works well for deployment systems and features a user-programmable FPGA for on-board image processing. Placed directly in the image path, FPGAs can acquire and process images with closed-loop control without CPU intervention. This technology is also suitable for high-throughput system architectures to preprocess image data on the FPGA and then send the data to the CPU for further processing and decision-making. The PCIe-1473 also supports Power over Camera Link (PoCL), which you can use to power cameras through PoCL-enabled cables.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Frame Grabber Reconfigurable Device

                                                                                                    No. of Cameras Supported

                                                                                                    1 Camera

                                                                                                    For Use With

                                                                                                    NI Machine Vision Products

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Bus Connector Type

                                                                                                    PCI Express

                                                                                                    FPGA Family

                                                                                                    Virtex-5 LX50

                                                                                                    Product Range

                                                                                                    PCIe-1473R

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65