2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI GBIP, Serial & Ethernet Modules
                                                                                                    Print Page

                                                                                                    781473-01

                                                                                                    Serial Interface Module, PXIe-8431/8, PXIe, 8 Port, 3Mbps, Real-Time OS, Windows

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 781473-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781473-01
                                                                                                    Newark Part No.14AJ5349
                                                                                                    Product RangePXIe-8431/8 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    21 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,966.560
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,966.56
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781473-01
                                                                                                    Newark Part No.14AJ5349
                                                                                                    Product RangePXIe-8431/8 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypePXI Serial Interface Module
                                                                                                    No. of Ports8 Port
                                                                                                    Data Rate3Mbps
                                                                                                    Bus Connector TypePXIe
                                                                                                    Supported OSReal-Time OS, Windows
                                                                                                    For Use WithNI PXI Systems
                                                                                                    Product RangePXIe-8431/8 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    781473-01 is a PXIe-8431/8 PXI serial interface module. It is a high-performance interface for high-speed communication with RS485 and RS422 devices. It features high-performance DMA transfers, multithreading, and multiprocessor support. You can also select between 4- and 2-wire transceiver modes for full- and half-duplex communication. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.

                                                                                                    • 8 serial channels
                                                                                                    • RS422, RS485 supported serial protocols
                                                                                                    • 68-pin VHDCI connector
                                                                                                    • 128 bytes FIFO size
                                                                                                    • Ambient temperature range from 0 to 55°C
                                                                                                    • Dimension is 3.94 × 6.37 inch

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    PXI Serial Interface Module

                                                                                                    Data Rate

                                                                                                    3Mbps

                                                                                                    Supported OS

                                                                                                    Real-Time OS, Windows

                                                                                                    Product Range

                                                                                                    PXIe-8431/8 Series

                                                                                                    No. of Ports

                                                                                                    8 Port

                                                                                                    Bus Connector Type

                                                                                                    PXIe

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65