| Quantity | Price |
|---|---|
| 1+ | $1,932.900 |
Product Information
Product Overview
781438-01 is a USB-6341 multifunction I/O device offers analog I/O, digital I/O, and four 32bit counters/timers for PWM, encoder, frequency, event counting, and more. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The USB-6341 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- USB 2.0 bus connector
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 200mV, ± 1V, ± 5V, ± 10V
NI DAQ Devices
Lead (14-Jun-2023)
500kSPS
16Channels
24I/O's
0°C to +45°C
USB-6341
Technical Docs (3)
Alternatives for 781438-01
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate