Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Adapters
                                                                                                    Print Page

                                                                                                    781320-02

                                                                                                    Digital I/O Adapter Module, FlexRIO, NI 6583, 32 SE & 16 mLVDS, 200 MHz SDR, 200 Mbps, DDR

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 781320-02
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781320-02
                                                                                                    Newark Part No.14AJ5284
                                                                                                    Product RangeNI-6583
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6,460.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6,460.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781320-02
                                                                                                    Newark Part No.14AJ5284
                                                                                                    Product RangeNI-6583
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDigital I/O Adapter Module
                                                                                                    For Use WithNI FlexRIO Systems
                                                                                                    Product RangeNI-6583
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The NI-6583 is a digital I/O adapter module that, when combined with a PXI FPGA Module for FlexRIO or the Controller for FlexRIO, creates a digital instrument for interfacing with 32 single-ended and 16 low-voltage differential signalling (LVDS) digital pins. A digital I/O adapter module for FlexRIO can be used to do real-time interfacing of standard protocols and implement customized protocols. The NI-6583 can sample digital waveforms at up to 200 MHz. It includes support for selectable single-ended voltages from 1.2 to 3.3 Volts with 10 bit resolution and common LVDS voltages.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Digital I/O Adapter Module

                                                                                                    Product Range

                                                                                                    NI-6583

                                                                                                    For Use With

                                                                                                    NI FlexRIO Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65