2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Digitizers & Converters
                                                                                                  Print Page

                                                                                                  781287-02

                                                                                                  FlexRIO Digitizer Adapter Module, DC, NI-5761, 500 MHz, 4 Channel, 14 bits, 250 MSPS

                                                                                                  NI / EMERSON
                                                                                                  NI / EMERSON 781287-02
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781287-02
                                                                                                  Newark Part No.14AJ5279
                                                                                                  Product RangeNI-5761
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No781287-02
                                                                                                  Newark Part No.14AJ5279
                                                                                                  Product RangeNI-5761
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Scope Channels4 Channel
                                                                                                  Bandwidth500MHz
                                                                                                  Sampling Rate250MSPS
                                                                                                  Resolution (Bits)14bit
                                                                                                  Product TypeDigitizer Adapter Module
                                                                                                  For Use WithFlexRIO Custom Instruments and Processing Products
                                                                                                  Supply Voltage Range± 0.6V
                                                                                                  Product RangeNI-5761
                                                                                                  Display Memory Depth-
                                                                                                  Calculated Rise Time-
                                                                                                  Kit ContentsNI 5761 Digitizer Adapter Module for FlexRIO (AC)
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The NI-5761 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples four channels at 250 MS/s with 500 MHz of analogue bandwidth. You can use the NI-5761 to do real-time processing and streaming of analogue data with high-performance A/D converters. The Digitizer Adapter Module for FlexRIO are ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.

                                                                                                  Technical Specifications

                                                                                                  Scope Channels

                                                                                                  4 Channel

                                                                                                  Sampling Rate

                                                                                                  250MSPS

                                                                                                  Product Type

                                                                                                  Digitizer Adapter Module

                                                                                                  Supply Voltage Range

                                                                                                  ± 0.6V

                                                                                                  Display Memory Depth

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  NI 5761 Digitizer Adapter Module for FlexRIO (AC)

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Bandwidth

                                                                                                  500MHz

                                                                                                  Resolution (Bits)

                                                                                                  14bit

                                                                                                  For Use With

                                                                                                  FlexRIO Custom Instruments and Processing Products

                                                                                                  Product Range

                                                                                                  NI-5761

                                                                                                  Calculated Rise Time

                                                                                                  -

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65