2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digitizers & Converters
                                                                                                    Print Page

                                                                                                    781287-01

                                                                                                    FlexRIO Digitizer Adapter Module, AC, NI-5761, 500 MHz, 4 Channel, 14 bits, 250 MSPS

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 781287-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781287-01
                                                                                                    Newark Part No.14AJ5278
                                                                                                    Product RangeNI-5761
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781287-01
                                                                                                    Newark Part No.14AJ5278
                                                                                                    Product RangeNI-5761
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth500MHz
                                                                                                    Sampling Rate250MSPS
                                                                                                    Resolution (Bits)14bit
                                                                                                    Product TypeDigitizer Adapter Module
                                                                                                    For Use WithFlexRIO Custom Instruments and Processing Products
                                                                                                    Supply Voltage Range± 1V
                                                                                                    Product RangeNI-5761
                                                                                                    Display Memory Depth-
                                                                                                    Calculated Rise Time-
                                                                                                    Kit ContentsNI 5761 Digitizer Adapter Module for FlexRIO (AC)
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The NI-5761 is a digitizer adapter module that, when combined with a PXI FPGA Module or Controller for FlexRIO, creates a high-speed digitizer that simultaneously samples four channels at 250 MS/s with 500 MHz of analogue bandwidth. You can use the NI-5761 to do real-time processing and streaming of analogue data with high-performance A/D converters. The Digitizer Adapter Module for FlexRIO are ideal for applications that require in-line data processing, high data streaming rates, and deployed high-performance solutions.

                                                                                                    Technical Specifications

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    250MSPS

                                                                                                    Product Type

                                                                                                    Digitizer Adapter Module

                                                                                                    Supply Voltage Range

                                                                                                    ± 1V

                                                                                                    Display Memory Depth

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    NI 5761 Digitizer Adapter Module for FlexRIO (AC)

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    500MHz

                                                                                                    Resolution (Bits)

                                                                                                    14bit

                                                                                                    For Use With

                                                                                                    FlexRIO Custom Instruments and Processing Products

                                                                                                    Product Range

                                                                                                    NI-5761

                                                                                                    Calculated Rise Time

                                                                                                    -

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65