| Quantity | Price |
|---|---|
| 1+ | $2,473.000 |
Product Information
Product Overview
781061-01 is a PXI‑8531 1-port PXI CANopen interface module. The PXI‑8531 is a high-speed CANopen interface for developing applications with the NI‑Industrial Communications for CANopen driver. CANopen is the application layer that sits on top of the CAN physical layer often used for industrial automation applications. It was designed for motion-oriented machine control networks, such as handling systems, but now it is used in a variety of products and applications, including medical equipment, off-road vehicles, maritime electronics, public transportation, and building automation. The PXI‑8531 can transmit/receive process data objects (PDOs) and service data objects (SDOs) according to CiA DS301. It also features a batch SDO editor with electronic data sheet (EDS) file integration and layer setting services (LSS) support for server node configuration.
Technical Specifications
PXI CANopen Interface Module
-
-
PXI-8531
1 Port
PXI
PXI Systems
Lead
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate