ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Interface Modules
                                                                                                    Print Page

                                                                                                    781060-01

                                                                                                    Interface Device, CANopen, PCI-8531, PCI, 1 Port

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 781060-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781060-01
                                                                                                    Newark Part No.14AJ5213
                                                                                                    Product RangePCI-8531
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,473.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,473.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781060-01
                                                                                                    Newark Part No.14AJ5213
                                                                                                    Product RangePCI-8531
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeCANopen Interface Device
                                                                                                    No. of Ports1 Port
                                                                                                    Data Rate1Mbps
                                                                                                    Bus Connector TypePCI
                                                                                                    Supported OS-
                                                                                                    For Use WithCompactRIO Systems
                                                                                                    Product RangePCI-8531
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    781060-01 is a PCI‑8531 1-port, CANopen interface device. The PCI‑8531 is a high-speed CANopen interface for developing applications with the NI‑Industrial Communications for CANopen driver. CANopen is the application layer that sits on top of the CAN physical layer often used for industrial automation applications. CANopen was designed for motion-oriented machine control networks, such as handling systems, but now it is used in a variety of products and applications, including medical equipment, off-road vehicles, maritime electronics, public transportation, and building automation. The PCI‑8531 can transmit or receive process data objects (PDOs) and service data objects (SDOs) according to CiA‑DS 301. It also features a batch SDO editor with EDS file integration and LSS services support for server node configuration.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    CANopen Interface Device

                                                                                                    Data Rate

                                                                                                    1Mbps

                                                                                                    Supported OS

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PCI-8531

                                                                                                    No. of Ports

                                                                                                    1 Port

                                                                                                    Bus Connector Type

                                                                                                    PCI

                                                                                                    For Use With

                                                                                                    CompactRIO Systems

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    6 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65