| Quantity | Price |
|---|---|
| 1+ | $8,083.000 |
Product Information
Product Overview
781053-01 is a PXIe-6356 simultaneous-sampling, multifunction data acquisition device. It offers analogue I/O, digital I/O, four 32-bit counters, and analogue and digital triggering. On-board NI-STC3 timing and synchronization technology delivers advanced timing functionality, including independent analogue and digital timing engines and retriggerable measurement tasks. The PXIe-6356 is ideal for a variety of applications, such as IF digitization; transient recording; ISDN, ADSL, and POTS manufacturing test in the telecom industry; ultrasound and sonar testing; and high-energy physics.
- 8AI(16bit, 1.25Ms/s/ch), 2AO, 24DIO
- 2688μV analog input accuracy
- Four counters/timers
Technical Specifications
Multifunction I/O Module
16bit
2Channels
± 1V to ± 10V
NI PXI Controllers
No SVHC (08-Jul-2021)
1.25MSPS
8Channels
24I/O's
0°C to +55°C
PXIe-6356
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate