Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No780710-01
Newark Part No.14AJ5152
Product RangePXIe-5641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20,143.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20,143.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780710-01
Newark Part No.14AJ5152
Product RangePXIe-5641
Technical Datasheet
Product TypePXI IF Transceiver
Bandwidth20MHz
Noise Figure Typ69dB
For Use WithNI PXI Systems
Product RangePXIe-5641
SVHCLead
Product Overview
The PXIe-5641 is a dual-input, dual-output intermediate frequency (IF) transceiver for applications such as radio-frequency identification (RFID) test, spectral monitoring, real-time spectrum analysis, RF dynamic test, and software defined radio (SDR). The module can easily handle complex and high-speed signal processing, analysis, and modulation tasks.
Technical Specifications
Product Type
PXI IF Transceiver
Noise Figure Typ
69dB
Product Range
PXIe-5641
Bandwidth
20MHz
For Use With
NI PXI Systems
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5B991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate