ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Switches
                                                                                                    Print Page

                                                                                                    780587-14

                                                                                                    Signal Insertion Switch Module, PXIe-2514, 800kHz, 7 Channel, FET Relay, 40 A, 28VDC

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 780587-14
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780587-14
                                                                                                    Newark Part No.14AJ5123
                                                                                                    Product RangePXIe-2514
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8,271.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8,271.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780587-14
                                                                                                    Newark Part No.14AJ5123
                                                                                                    Product RangePXIe-2514
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Switch TypePXI Signal Insertion Switch Module
                                                                                                    Switch Configuration-
                                                                                                    No. of Channels7Channels
                                                                                                    Bus Connector TypePXIe
                                                                                                    Relay TypeFET
                                                                                                    Switching Voltage Max28VDC
                                                                                                    Switching Current Max40A
                                                                                                    Bandwidth800kHz
                                                                                                    For Use WithNI PXI Controller
                                                                                                    Product RangePXIe-2514
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-2514 fault insertion unit (FIU) is designed for hardware-in-the-loop (HIL) applications and electronic reliability tests.  Each module has a set of feedthrough channels that you can open or short to one or more fault buses. You can use this architecture to simulate open or interrupted connections as well as shorts between pins, shorts to battery voltages, and shorts to ground on a per-channel basis. When controlled with the LabVIEW Real-Time Module, the PXIe-2514 is ideal for validating the integrity of control systems including engine control units (ECUs) and full authority digital engine controls (FADECs).

                                                                                                    Technical Specifications

                                                                                                    Switch Type

                                                                                                    PXI Signal Insertion Switch Module

                                                                                                    No. of Channels

                                                                                                    7Channels

                                                                                                    Relay Type

                                                                                                    FET

                                                                                                    Switching Current Max

                                                                                                    40A

                                                                                                    For Use With

                                                                                                    NI PXI Controller

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Switch Configuration

                                                                                                    -

                                                                                                    Bus Connector Type

                                                                                                    PXIe

                                                                                                    Switching Voltage Max

                                                                                                    28VDC

                                                                                                    Bandwidth

                                                                                                    800kHz

                                                                                                    Product Range

                                                                                                    PXIe-2514

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65