Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No780570-01
Newark Part No.14AJ5119
Product RangeGPIB-USB-HS
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2,054.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2,054.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780570-01
Newark Part No.14AJ5119
Product RangeGPIB-USB-HS
Technical Datasheet
Product TypeGPIB Instrument Control Device
No. of Ports-
Data Rate56.4844Mbps
Bus Connector TypeUSB 2.0
Supported OSMac OS
For Use WithNI Test and Measurement Devices
Product RangeGPIB-USB-HS
SVHCNo SVHC (08-Jul-2021)
Product Overview
780570-01 is a GPIB-USB-HS IEEE instrument control device. It is an IEEE 488 controller device for computers with USB slots. The GPIB-USB-HS achieves maximum IEEE 488.2 performance. With no GPIB cable required for instrument connection, you can use the Hi-Speed USB port to control up to 14 programmable GPIB instruments. This device is completely IEEE 488.2 compatible. This device includes a license for the NI-488.2 driver software, providing maximum reliability for connecting to third-party instruments with GPIB.
- USB 2.0 bus connector, 24-pin, male GPIB (IEEE 488) front end connection
- Mac OS supported operating system
- 500mA maximum +5V (VBUS) power
- Operating ambient temperature from 0°C to 55°C
- Dimension is 4.2inch × 2.6inch × 1.0inch
Technical Specifications
Product Type
GPIB Instrument Control Device
Data Rate
56.4844Mbps
Supported OS
Mac OS
Product Range
GPIB-USB-HS
No. of Ports
-
Bus Connector Type
USB 2.0
For Use With
NI Test and Measurement Devices
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 780570-01
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate