Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No780561-01Copy
Newark Part No.14AJ5115
Product RangePXI-7952
Your Part Number
No Longer Available
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No780561-01Copy
Newark Part No.14AJ5115
Product RangePXI-7952
Technical Datasheet
FPGA FamilyVirtex-5 LX50
Total RAM Bits1728Kbit
Operating Frequency Max-
Bus Connector TypePXI
No. of Logic Blocks7200
No. of Macrocells46080Macrocells
For Use WithNI FlexRIO Systems
Product RangePXI-7952
Core Supply Voltage Min950mV
Core Supply Voltage Max1.05V
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PXI-7952 provides flexible, customizable I/O for LabVIEW FPGA. It includes 132 single-ended I/O lines configurable as 66 differential pairs. You can pair the PXI-7952 with FlexRIO adapter modules that offer high-performance analogue and digital I/O. Together, the two modules create a reconfigurable instrument that you can program with LabVIEW FPGA software.
Technical Specifications
FPGA Family
Virtex-5 LX50
Operating Frequency Max
-
No. of Logic Blocks
7200
For Use With
NI FlexRIO Systems
Core Supply Voltage Min
950mV
SVHC
No SVHC (08-Jul-2021)
Total RAM Bits
1728Kbit
Bus Connector Type
PXI
No. of Macrocells
46080Macrocells
Product Range
PXI-7952
Core Supply Voltage Max
1.05V
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate