ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI GBIP, Serial & Ethernet Modules
                                                                                                    Print Page

                                                                                                    780244-01

                                                                                                    Ethernet Interface Module, PXIe-8234, PXIe, 2 Port

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 780244-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780244-01
                                                                                                    Newark Part No.14AJ5066
                                                                                                    Product RangePXIe-8234
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No780244-01
                                                                                                    Newark Part No.14AJ5066
                                                                                                    Product RangePXIe-8234
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypePXI Ethernet Interface Module
                                                                                                    No. of Ports2 Port
                                                                                                    Data Rate1Gbps
                                                                                                    Bus Connector TypePXIe
                                                                                                    Supported OS-
                                                                                                    For Use WithPXI Systems
                                                                                                    Product RangePXIe-8234
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PXIe-8234 is a Gigabit Ethernet RJ45 interface for PXI Express based on the Intel 82572EI Ethernet controller. It includes two RJ45 Gigabit Ethernet ports in a single-slot PXI Express module and is compatible with copper cabling.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    PXI Ethernet Interface Module

                                                                                                    Data Rate

                                                                                                    1Gbps

                                                                                                    Supported OS

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PXIe-8234

                                                                                                    No. of Ports

                                                                                                    2 Port

                                                                                                    Bus Connector Type

                                                                                                    PXIe

                                                                                                    For Use With

                                                                                                    PXI Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65