Product Information
Product Overview
779553-50 is a NI USB‑8451 250KHz I2C, 12MHz SPI I2C/SPI interface device. It is a host interface for connecting to and communicating with inter-integrated circuit (I2C), System Management Bus (SMBus), and serial peripheral interface (SPI) devices. With plug‑and‑play USB connectivity, the USB‑8451 is a portable solution to communicate with consumer electronics and integrated circuits. It also includes eight general-purpose digital I/O lines for a variety of applications, such as configuring the address of I2C devices or toggling LEDs. The USB‑8451 can be physically located more closely to I2C/SPI devices than PCI interfaces, reducing I2C bus length and minimizing noise problems. Additionally, the interface provides +5 V and GND to power circuits with no external power supply.
- Dimension is 8.18cm × 8.51cm × 2.31cm (3.22" × 3.35" × 0.91") with connectors
- Meets IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
- Operating temperature range from 0°C to 55°C
Technical Specifications
I2C/SPI Interface Device
-
Windows 7, Vista, XP, 2000
USB-8451
1 Port
USB 2.0
CompactDAQ Systems
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate