1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Data Acquisition & Data Logging
                                                                                                    4. Data Acquistion & Control Modules
                                                                                                    Print Page

                                                                                                    779504-01

                                                                                                    Controller Device, PCIe-8361, 1 Port, 0 to 55Deg C, PXI Remote Controllers

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 779504-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No779504-01
                                                                                                    Newark Part No.14AJ4885
                                                                                                    Product RangePCIe-8361
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No779504-01
                                                                                                    Newark Part No.14AJ4885
                                                                                                    Product RangePCIe-8361
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeDevice
                                                                                                    Sampling Rate-
                                                                                                    Resolution-
                                                                                                    No. of Input Channels1Channels
                                                                                                    No. of Output Channels-
                                                                                                    No. of I/O's-
                                                                                                    Supply Voltage Range-
                                                                                                    Operating Temperature Range0°C to +55°C
                                                                                                    For Use WithNI PXI Remote Controllers
                                                                                                    Product RangePCIe-8361
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    779504-01 is a PCIe-8361 copper cable MXI-express device for PXI remote control. It features MXI-express remote controller for devices or systems over cabled PCI from a computer with a PCI Express slot. The PCIe-8361 remote controller provides a x1 PCI Express link over a copper cable to the PXIe-8360 remote control module when used for PXI system control. This link is transparent to software applications and drivers, so computers and servers can control connected devices with no additional programming. With NI remote controllers, PXI modules can be used as if they are PCI devices directly installed in the computer.

                                                                                                    • 0.27inch maximum cable length
                                                                                                    • Dimension is 2.6 × 2.8 inch
                                                                                                    • One slot (PCI express, standard height or low profile)
                                                                                                    • Fully compatible with the PCI express specification, revision 1.0a
                                                                                                    • IEC 61010-1, EN 61010-1, UL 61010-1, CSA 61010-1 safety standards
                                                                                                    • Ambient temperature range from 0 to 55°C

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Device

                                                                                                    Resolution

                                                                                                    -

                                                                                                    No. of Output Channels

                                                                                                    -

                                                                                                    Supply Voltage Range

                                                                                                    -

                                                                                                    For Use With

                                                                                                    NI PXI Remote Controllers

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Sampling Rate

                                                                                                    -

                                                                                                    No. of Input Channels

                                                                                                    1Channels

                                                                                                    No. of I/O's

                                                                                                    -

                                                                                                    Operating Temperature Range

                                                                                                    0°C to +55°C

                                                                                                    Product Range

                                                                                                    PCIe-8361

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65