Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779429-01Copy
Newark Part No.14AJ4864
Product RangeNI-9853
Your Part Number
8 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2,781.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2,781.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No779429-01Copy
Newark Part No.14AJ4864
Product RangeNI-9853
Technical Datasheet
Product TypeC Series CAN Interface Module
No. of Ports2 Port
Data Rate-
Bus Connector Type-
Supported OS-
For Use WithCompactRIO Systems
Product RangeNI-9853
SVHCLead
Product Overview
779429-01 is a NI-9853 2 port high-speed Controller Area Network (CAN) interface for developing FPGA-based applications with the NI-RIO driver on CompactRIO. The NI-9853 is ideal for low-level FPGA-based control and triggering applications that are programmed using the LabVIEW FPGA Module. The NI-9853 is ideal for byte-level manipulation of CAN frames using the LabVIEW FPGA Module. The NI-9853 is only compatible with CompactRIO systems.
- Philips TJA1041 transceiver
- 1Mbps maximum baud rate
- IP40 rated
Technical Specifications
Product Type
C Series CAN Interface Module
Data Rate
-
Supported OS
-
Product Range
NI-9853
No. of Ports
2 Port
Bus Connector Type
-
For Use With
CompactRIO Systems
SVHC
Lead
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate