Product Information
Product Overview
779070-01 is a PCI-6251 16 AI (16-bit, 1.25MS/s), 2 AO (2.8MS/s), 24 DIO PCI multifunction I/O device. The PCI-6251 offers analog I/O, correlated digital I/O, two 32-bit counters/timers, and analog and digital triggering. The device delivers low-cost, reliable DAQ capabilities in a wide range of applications from simple applications in laboratory automation, research, design verification/test, and manufacturing test. Users can add a sensor and high-voltage measurement capability to their device with SCC or SCXI signal conditioning modules. The included NI-DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0ºC to 55ºC PCI/PXI/PXI express
- IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
Technical Specifications
Multifunction I/O Device
16bit
2Channels
± 100mV to ± 10V
NI DAQ Devices
No SVHC (08-Jul-2021)
1.25MSPS
16Channels
24I/O's
0°C to +55°C
PCI-6251
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate