1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Timer / Counter Modules
                                                                                                    Print Page

                                                                                                    778975-01

                                                                                                    Counter/Timer Module, PXI-6624, 8 Channels, 32 bit, 400 kHz, PXI Systems

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 778975-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778975-01
                                                                                                    Newark Part No.14AJ4764
                                                                                                    Product RangePXI-6624
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,431.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,431.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778975-01
                                                                                                    Newark Part No.14AJ4764
                                                                                                    Product RangePXI-6624
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels8Channels
                                                                                                    Bus Connector TypePXI Hybrid
                                                                                                    Resolution32bit
                                                                                                    Frequency Max400kHz
                                                                                                    For Use WithNI PXI Systems
                                                                                                    Product RangePXI-6624
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The PXI-6624 performs a wide variety of counter/timer tasks, including event counting, time period/frequency measurement, quadrature encoder position measurement, pulse-width measurement, pulse generation, and pulse-train generation. It features 48 VDC channel-to-channel isolated I/O with eight counter/timers, 26 digital inputs, and eight digital outputs. Example applications also include the generation of retriggerable pulses, two-signal edge separation measurements, continuous buffered event counting, and continuous buffered pulse-train measurements. The PXI-6624 offers superior industrially rugged features for a wide array of applications such as automotive/aerospace, industrial/motion control, and manufacturing test.

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    8Channels

                                                                                                    Resolution

                                                                                                    32bit

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Bus Connector Type

                                                                                                    PXI Hybrid

                                                                                                    Frequency Max

                                                                                                    400kHz

                                                                                                    Product Range

                                                                                                    PXI-6624

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65