Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. GPIB, Serial & Ethernet Modules
                                                                                                    Print Page

                                                                                                    778032-01

                                                                                                    GPIB Instrument Control Device, PCI-GPIB, IEEE 488, PCI, 1 Port, NI-488.2, Windows

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 778032-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778032-01
                                                                                                    Newark Part No.14AJ4695
                                                                                                    Product RangePCI-GPIB
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    7 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,751.340
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,751.34
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778032-01
                                                                                                    Newark Part No.14AJ4695
                                                                                                    Product RangePCI-GPIB
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeGPIB Instrument Control Device
                                                                                                    No. of Ports1 Port
                                                                                                    Data Rate61.6016Mbps
                                                                                                    Bus Connector TypePCI
                                                                                                    Supported OSWindows
                                                                                                    For Use WithNI Test and Measurement Equipments
                                                                                                    Product RangePCI-GPIB
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    778032-01 is a PCI‑GPIB PCI, IEEE 488 GPIB instrument control device. The PCI‑GPIB is a plug‑and‑play IEEE 488 interface for PCs and workstations with PCI expansion slots. The PCI‑GPIB can sustain data transfer rates of more than 1.5MB/s using IEEE 488.1 three‑wire interlocked handshake. It also implements the high-speed IEEE 488.1 noninterlocked handshake (HS488) for benchmarked data transfers at more than 7.7MB/s. The onboard bus host DMA controller means that there are no microprocessor interruptions in data transfer. With multiple data transfer modes and speeds 778032-01 device is perfect for controlling multiple modules all at once at high speed without causing communication and data transfer errors at high speeds. It is designed to operate efficiently within power constraints of a standard PCI slot. It meets international standards for safety and environmental testing, including IEC 60068-2-1 and IEC 60068-2-2 for temperature testing, and IEC 60068-2-56 for humidity testing.

                                                                                                    • Up to 1,577 kbytes/s (3-wire mode) GPIB data transfer rate
                                                                                                    • Module under nominal conditions consumes 170mA at 3.3V, with a max power draw of 575mA
                                                                                                    • Measuring 10.67cm x 11.99cm (4.2in x 4.7in) making it easy to install in standard PCI slots
                                                                                                    • GPIB IEEE 488 24-pin connector, making it compatible with wide range of GPIB cables and instruments
                                                                                                    • Card is a universal PCI device, compatible with both 3.3V and 5V PCI slots

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    GPIB Instrument Control Device

                                                                                                    Data Rate

                                                                                                    61.6016Mbps

                                                                                                    Supported OS

                                                                                                    Windows

                                                                                                    Product Range

                                                                                                    PCI-GPIB

                                                                                                    No. of Ports

                                                                                                    1 Port

                                                                                                    Bus Connector Type

                                                                                                    PCI

                                                                                                    For Use With

                                                                                                    NI Test and Measurement Equipments

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65