1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Semiconductor Assortments
                                                                                                    Print Page

                                                                                                    NAT7210BMF-9

                                                                                                    Assortment Kit, Semiconductors and IC, GPIB ASIC, NAT7210BMF-9, 9 Chips, Tube

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON NAT7210BMF-9
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part NoNAT7210BMF-9
                                                                                                    Newark Part No.14AJ4050
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    5 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$313.140
                                                                                                    Price for:Pack of 9
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $313.14
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part NoNAT7210BMF-9
                                                                                                    Newark Part No.14AJ4050
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Kit ContentsNAT7210BMF-9, 9 Chips in a Tube, Rohs-Compliant
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The NAT7210 provides Restriction of Hazardous Substances Directive (RoHS)-compliant drop-in replacement parts for the NEC µPD7210 DIP. The NAT7210 is register- and pin-compatible with the NEC µPD7210 on power up and includes additional features present on the NAT4882 IEEE 488.2 controller chip. You can use the NAT7210 to perform IEEE 488 talker, listener, and controller functions. Additionally, the NAT7210 features a programmable clock rate up to 20 MHz, a low-power CMOS design, and direct memory access.

                                                                                                    Technical Specifications

                                                                                                    Kit Contents

                                                                                                    NAT7210BMF-9, 9 Chips in a Tube, Rohs-Compliant

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65