Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1658435
Newark Part No.13T9642
Product RangePLUSCON
Also Known As1658435, GTIN UPC EAN: 4046356163118
Your Part Number
Technical Datasheet
25 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $37.450 |
| 10+ | $35.310 |
| 50+ | $33.170 |
| 100+ | $31.370 |
| 250+ | $29.800 |
| 500+ | $28.560 |
Price for:Each
Minimum: 1
Multiple: 1
$37.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1658435
Newark Part No.13T9642
Product RangePLUSCON
Also Known As1658435, GTIN UPC EAN: 4046356163118
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P4C
LAN CategoryCat5
IP RatingIP20
IP RatingIP20
Connector MountingCable Mount
Contact MaterialCopper Alloy
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangePLUSCON
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Product Overview
The VS-PN-RJ45-5-Q/IP20 is a RJ45 Connector features PROFINET with QUICKON fast connection technology, for 1-wire and 7-wire 22AWG conductors and 4.5 to 8mm cable diameter.
- IDC Fast Connection Method
- ≥1000-cycle (Insertion/Withdrawal) Durability
- Grey Colour
- PA Housing
- Inflammability Class According to UL94V-0
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
Gender
Plug
IP Rating
IP20
Connector Mounting
Cable Mount
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P4C
LAN Category
Cat5
IP Rating
IP20
Contact Material
Copper Alloy
Shielding
Shielded
LEDs
Without LED
Product Range
PLUSCON
Technical Docs (3)
Alternatives for 1658435
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate