Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 HMP 5C 1.2MM S 500G
Newark Part No.13J8433
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.890 |
| 25+ | $47.290 |
| 50+ | $43.700 |
| 100+ | $40.100 |
| 250+ | $36.500 |
Price for:Each
Minimum: 1
Multiple: 1
$50.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICORE / LOCTITE
Manufacturer Part No362 HMP 5C 1.2MM S 500G
Newark Part No.13J8433
Technical Datasheet
Leaded / Lead FreeLeaded
Flux TypeRosin
Solder Alloy93.5, 5, 1.5 Pb, Sn, Ag
External Diameter - Metric1.22mm
External Diameter - Imperial0.048"
Melting Temperature301°C
Weight - Metric500g
Weight - Imperial1.102lb
Product Range-
SVHCLead (19-Jan-2021)
Product Overview
362 HMP 5C 1.2MM S 500G is a solder wire, 93.5, 5, 1.5 Pb, Sn, Ag alloy content, 0.048-inch external diameter and 296°C melting temperature. Suitable for high working temperature applications (electric motors etc). Can also be used for selective soldering of adjacent components.
- Good wetting on most common surfaces
- Formulated for general work
- Non-corrosive
- Fast soldering
- Rosin based
- Halide activated
Technical Specifications
Leaded / Lead Free
Leaded
Solder Alloy
93.5, 5, 1.5 Pb, Sn, Ag
External Diameter - Imperial
0.048"
Weight - Metric
500g
Product Range
-
Flux Type
Rosin
External Diameter - Metric
1.22mm
Melting Temperature
301°C
Weight - Imperial
1.102lb
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate