Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoU310Copy
Newark Part No.13C1877
Gate Source Breakdown Voltage Max-25V
Breakdown Voltage Vbr-25V
Zero Gate Voltage Drain Current Idss Min-
Zero Gate Voltage Drain Current Max60mA
Gate Source Cutoff Voltage Max6V
Transistor Case StyleTO-206AC
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The U310 is a N-channel JFET with excellent high frequency gain and very low noise, hermetically sealed. It has got excellent amplification characteristics. It supports military processing.
- Very low distortion
- High AC/DC switch isolation
- Wideband high gain
- Low level signal amplification
- High system sensitivity
Applications
Audio, Industrial, Defence, Military & Aerospace
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
-
Gate Source Cutoff Voltage Max
6V
Transistor Type
JFET
Channel Type
N Channel
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Max
60mA
Transistor Case Style
TO-206AC
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
MSL
-
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate