2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Chassis
                                                                                                    Print Page

                                                                                                    785971-01

                                                                                                    Chassis, PXIe-1095, PXI System, 18 Slots, 3U, 24GB/s, PXI Express, Timing and Synchronization Option

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 785971-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785971-01
                                                                                                    Newark Part No.13AJ4144
                                                                                                    Product RangePXIe-1095
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    9 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$20,688.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $20,688.66
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785971-01
                                                                                                    Newark Part No.13AJ4144
                                                                                                    Product RangePXIe-1095
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithNI PXI Systems
                                                                                                    No. of Slots18
                                                                                                    Interface Type-
                                                                                                    Rack U Height3U
                                                                                                    Product RangePXIe-1095
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    785971-01 is a PXIe-1095 PXIe, 18-slot (5 hybrid slots, 11 PXI express slots, 1 PXI express system timing slot), up to 24GB/s PXI chassis. It features a high-bandwidth backplane and up to 82W of power and cooling in every slot to meet a wide range of high-performance test and measurement application needs. The chassis incorporates two hot-swappable power supplies to improve the mean time to repair (MTTR) of the PXI system; it also offers a timing and synchronization option that includes a built-in oven-controlled crystal oscillator (OCXO) for increased clock accuracy and external clock and trigger routing. It accepts PXI Express modules in every slot and supports standard PXI hybrid-compatible modules in up to five slots.

                                                                                                    • Operating voltage range from 90 to 264VAC
                                                                                                    • Operating frequency range from 47 to 440Hz
                                                                                                    • Ambient temperature range from 0°C to 55°C (≤58W cooling capacity per slot)
                                                                                                    • Approved by IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards
                                                                                                    • 6.97" height, 17.54" width, 18.25" depth

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    Interface Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PXIe-1095

                                                                                                    No. of Slots

                                                                                                    18

                                                                                                    Rack U Height

                                                                                                    3U

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (2)

                                                                                                    User Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65