Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Controllers
                                                                                                    Print Page

                                                                                                    785546-01

                                                                                                    Controller, PXI, PXIe-8840, Intel Core i7-5700EQ, 2.6 GHz, 4 Cores, 4 GB RAM, 34 Slots, Windows 10

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 785546-01
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785546-01
                                                                                                    Newark Part No.13AJ4139
                                                                                                    Product RangePXIe-8840
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785546-01
                                                                                                    Newark Part No.13AJ4139
                                                                                                    Product RangePXIe-8840
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Processor TypeIntel Core i7-5700EQ
                                                                                                    Operating Frequency2.6GHz
                                                                                                    No. of Processor Cores4 Core
                                                                                                    RAM Memory Size4GB
                                                                                                    Hard Drive Capacity320GB
                                                                                                    No. of Slots34
                                                                                                    Operating Temperature Range-5°C to +50°C
                                                                                                    Compatible WithNI PXI Chassis
                                                                                                    Interface TypeLPC, RS-232, SPI, SATA, USB
                                                                                                    Supported OSWindows 10
                                                                                                    For Use WithNI PXI Systems
                                                                                                    Product RangePXIe-8840
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    785546-01 is a PXIe-8840 is a Quad-Core PXI Express/CompactPCI Express embedded controller. It is a high-performance PXI Express/CompactPCI Express-compatible system controller. The NI PXIe-8840 Quad-Core controller integrates standard I/O features in a single unit by using state-of-the-art packaging. Combining an NI PXIe-8840 Quad-Core embedded controller with a PXI Express-compatible chassis, such as the NI PXIe-1085, results in a fully PC-compatible computer in a compact, rugged package. The NI PXIe-8840 Quad-Core has an Intel® Core™ i7 5700EQ processor (2.6 GHz quad-core processor), all the standard I/O, and a 320 GB (or larger) hard drive. It also has a PCI-based GPIB controller and an ExpressCard/34 expansion slot. The standard I/O on each module includes two DisplayPort video, one RS-232 serial port, four Hi-Speed USB ports, two SuperSpeed USB ports, two Gigabit Ethernet, a reset button, and a PXI trigger.

                                                                                                    • 8GB/s maximum controller bandwidth
                                                                                                    • 320GB hard drive memory size
                                                                                                    • PXI trigger bus input/output
                                                                                                    • Four-wide 3U PXI Express module
                                                                                                    • One system slot plus three controller expansion slots

                                                                                                    Technical Specifications

                                                                                                    Processor Type

                                                                                                    Intel Core i7-5700EQ

                                                                                                    No. of Processor Cores

                                                                                                    4 Core

                                                                                                    Hard Drive Capacity

                                                                                                    320GB

                                                                                                    Operating Temperature Range

                                                                                                    -5°C to +50°C

                                                                                                    Interface Type

                                                                                                    LPC, RS-232, SPI, SATA, USB

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Operating Frequency

                                                                                                    2.6GHz

                                                                                                    RAM Memory Size

                                                                                                    4GB

                                                                                                    No. of Slots

                                                                                                    34

                                                                                                    Compatible With

                                                                                                    NI PXI Chassis

                                                                                                    Supported OS

                                                                                                    Windows 10

                                                                                                    Product Range

                                                                                                    PXIe-8840

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65