785184-01
Voltage Input Module, C Series, NI-9205, 250 kSPS, 16 bit, 32 Inputs, CompactDAQ/RIO Systems, Spring

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785184-01Copy |
| Newark Part No. | 13AJ4127 |
| Product Range | NI-9205 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $1,852.320 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 785184-01Copy |
| Newark Part No. | 13AJ4127 |
| Product Range | NI-9205 |
| Technical Datasheet | |
| Product Type | C Series Voltage Input Module |
| Sampling Rate | 250kSPS |
| Resolution | 16bit |
| No. of Input Channels | 32Channels |
| No. of Output Channels | - |
| No. of I/O's | - |
| Supply Voltage Range | -200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V |
| Operating Temperature Range | -40°C to +70°C |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| Product Range | NI-9205 |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
785184-01 is a NI-9205 ±10V, 250kS/s, 16-Bit, 32-channel C series voltage input module. The NI‑9205 performs single-ended or differential analog inputs, with four programmable input ranges for each. It is an effective combination of channel count and speed at a low price for an economical multifunction system. Users can choose from four programmable input ranges. To protect against signal transients, the NI‑9205 includes up to 60V of overvoltage protection between input channels and common. In addition, the NI‑9205 also includes a channel-to-earth ground double isolation barrier for safety, noise immunity, and a high common-mode voltage range. It is rated for 1,000Vrms transient overvoltage protection.
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the NI-9205 with DSUB to signals or use for measurements within measurement categories II, III, or IV. 1 year warranty.
Technical Specifications
| Product Type | C Series Voltage Input Module |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | - |
| Supply Voltage Range | -200mV to 200mV, -1V to 1V, -5V to 5V, -10V to 10V |
| For Use With | NI CompactDAQ/CompactRIO Systems |
| SVHC | No SVHC (08-Jul-2021) |
| Sampling Rate | 250kSPS |
|---|---|
| No. of Input Channels | 32Channels |
| No. of I/O's | - |
| Operating Temperature Range | -40°C to +70°C |
| Product Range | NI-9205 |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |