ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. CompactDAQ and CompactRIO Systems
                                                                                                    5. CompactDAQ Chassis
                                                                                                    Print Page

                                                                                                    785065-01

                                                                                                    Chassis, cDAQ-9189, CompactDAQ Systems, 8 Slots, 2 Ethernet Ports, -40 °C to 70 °C

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 785065-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785065-01
                                                                                                    Newark Part No.13AJ4125
                                                                                                    Product RangecDAQ-9189
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    43 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,795.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,795.82
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No785065-01
                                                                                                    Newark Part No.13AJ4125
                                                                                                    Product RangecDAQ-9189
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithNI CompactDAQ Systems
                                                                                                    No. of Slots8
                                                                                                    Interface TypeEthernet
                                                                                                    Rack U Height-
                                                                                                    Product RangecDAQ-9189
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    785065-01 is a cDAQ-9189 8-slot, CompactDAQ TSN-enabled Ethernet chassis designed for distributed sensor measurement systems. The chassis controls the timing, synchronization, and data transfer between C Series I/O modules and an external host. With this chassis, you can combine C Series I/O modules to create a mix of analog I/O, digital I/O, and counter/timer measurements. The chassis provides precise, synchronized timing over the network using TSN, ideal for highly distributed measurements over long distances. The chassis has an integrated network switch for simple daisy-chaining. The chassis also has four 32bit general-purpose counters/timers, accessible through a hardware-timed digital C series module for applications that involve quadrature encoders, PWM, pulse train generation, and more.

                                                                                                    • Voltage input range from 9V to 30V (measured at the cDAQ-9189 power connector)
                                                                                                    • Maximum power consumption is 16W
                                                                                                    • Dimension (unloaded) is 10.74inch x 3.47inch × 2.45inch
                                                                                                    • Operating temperature range from -40°C to 70°C
                                                                                                    • IP40 ingress protection

                                                                                                    Notes

                                                                                                    Do not connect the product to signals or use for measurements within Measurement Categories II, III, or IV.

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    NI CompactDAQ Systems

                                                                                                    Interface Type

                                                                                                    Ethernet

                                                                                                    Product Range

                                                                                                    cDAQ-9189

                                                                                                    No. of Slots

                                                                                                    8

                                                                                                    Rack U Height

                                                                                                    -

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (7)

                                                                                                    Reference Manuals EN

                                                                                                    User Manual EN

                                                                                                    Calibration Manual EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Miscellaneous EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65