Need more?
| Quantity | Price |
|---|---|
| 1+ | $784.380 |
Product Information
Product Overview
785045-01 is a NI‑9476 36V, 32-channel (sourcing output), 500µs C series digital module. The NI‑9476 works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 6V to 36V, based on the external power supply, and features transient overvoltage protection between the output channels and the backplane. You can programmatically monitor the built-in overcurrent and short-circuit protection status of each channel.
- 250Vrms channel-to-earth isolation
- Spring terminal front connector and no conformal coating
- Digital I/O logic levels is 12V, 24V
- Operating temperature range from -40°C to 70°C
- IP40 ingress protection
- Current flow direction: sourcing output
- Enclosed module
- 5000m NI-9476 with spring terminal and 2000m NI-9476 with DSUB
- Operating humidity 10% RH to 90% RH, noncondensing
Warnings
Do not connect the product to signals or use for measurements within Measurement Categories III or IV.
Notes
Do not connect the product to signals or use for measurements within Measurement Categories III or IV.
Technical Specifications
C Series Digital Module
-
32Channels
-
NI CompactDAQ/CompactRIO Systems
Lead
-
-
-
-40°C to +70°C
NI-9476
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate