ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Chassis
                                                                                                    Print Page

                                                                                                    784781-01

                                                                                                    Chassis, PXIe-1092, PXI System, 10 Slots, 3U, 24 GB/S, PXI Express, VCXO

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 784781-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784781-01
                                                                                                    Newark Part No.13AJ4121
                                                                                                    Product RangePXIe-1092
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    11 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9,365.640
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9,365.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No784781-01
                                                                                                    Newark Part No.13AJ4121
                                                                                                    Product RangePXIe-1092
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithNI PXI Systems
                                                                                                    No. of Slots10
                                                                                                    Interface Type-
                                                                                                    Rack U Height3U
                                                                                                    Product RangePXIe-1092
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    784781-01 is a PXle-1092 PXI chassis for use with NI PXI systems. It features a high-bandwidth backplane and up to 82W of power and cooling in every slot to meet a wide range of high-performance test and measurement application requirements. The all-hybrid backplane enables excellent flexibility for instrumentation module placement by accepting PXI Express module in every slot and PXI hybrid-compatible module in up to seven slots. It also offers a timing and synchronization option that includes a built-in oven-controlled crystal oscillator (OCXO) for increased clock accuracy and external clock and trigger routing. The chassis includes a peripheral expansion slot in slot 10 to provide power only for multiple-slot wide modules.

                                                                                                    • 10 slots (7 hybrid slots, 1 PXI express system timing slot, 1 peripheral expansion slot)
                                                                                                    • 24GB/s maximum system bandwidth
                                                                                                    • 82W slot cooling capacity
                                                                                                    • System timing slot
                                                                                                    • Multi-chassis support
                                                                                                    • High reliability
                                                                                                    • Optional timing and synchronization upgrade
                                                                                                    • Input voltage range from 100 to 240VAC at 50/60Hz
                                                                                                    • 85% typical efficiency
                                                                                                    • Dimension is 6.97inch (H) x 11.94inch (W) x 18.25inch (D)

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    NI PXI Systems

                                                                                                    Interface Type

                                                                                                    -

                                                                                                    Product Range

                                                                                                    PXIe-1092

                                                                                                    No. of Slots

                                                                                                    10

                                                                                                    Rack U Height

                                                                                                    3U

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Promotional Offers EN

                                                                                                    User Manual EN

                                                                                                    Enhanced Product Overview EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65