2. Test & Measurement
                                                                                                  3. Modular Test Systems
                                                                                                  4. PXI Systems
                                                                                                  5. PXI Controllers
                                                                                                  Print Page

                                                                                                  784007-33

                                                                                                  Controller, PXI, PXIe-8840, Intel Core i7-5700EQ, 2.6 GHz, 4 Cores, 4 GB RAM, 320GB HD, Real-Time OS

                                                                                                  NI / EMERSON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NI / EMERSON 784007-33
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784007-33
                                                                                                  Newark Part No.13AJ4104
                                                                                                  Product RangePXIe-8840
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  NI / EMERSON
                                                                                                  ManufacturerNI / EMERSON
                                                                                                  Manufacturer Part No784007-33
                                                                                                  Newark Part No.13AJ4104
                                                                                                  Product RangePXIe-8840
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Processor TypeIntel Core i7-5700EQ
                                                                                                  Operating Frequency2.6GHz
                                                                                                  No. of Processor Cores4 Core
                                                                                                  RAM Memory Size4GB
                                                                                                  Hard Drive Capacity320GB
                                                                                                  No. of Slots34
                                                                                                  Operating Temperature Range-5°C to +50°C
                                                                                                  Compatible WithNI PXI Chassis
                                                                                                  Interface TypeLPC, RS-232, SPI, SATA, USB
                                                                                                  Supported OSLabVIEW RT
                                                                                                  For Use WithNI PXI Systems
                                                                                                  Product RangePXIe-8840
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  784007-33 is a PXIe-8840 2.6GHz quad-core processor PXI controller. It is an embedded controller for PXI systems. Users use it for processor-intensive, modular instrumentation, and data acquisition applications. The PXIe-8840 includes two 10/100/1000BASE-TX (Gigabit) Ethernet ports, two USB 3.0 ports, four USB 2.0 ports, as well as an integrated hard drive, serial port, and other peripheral I/O.

                                                                                                  • Ambient temperature range from 5°C to 50°C
                                                                                                  • IEC 61010-1, EN 61010-1, UL 61010-1, CSA C22.2 No. 61010-1 safety compliance standards

                                                                                                  Technical Specifications

                                                                                                  Processor Type

                                                                                                  Intel Core i7-5700EQ

                                                                                                  No. of Processor Cores

                                                                                                  4 Core

                                                                                                  Hard Drive Capacity

                                                                                                  320GB

                                                                                                  Operating Temperature Range

                                                                                                  -5°C to +50°C

                                                                                                  Interface Type

                                                                                                  LPC, RS-232, SPI, SATA, USB

                                                                                                  For Use With

                                                                                                  NI PXI Systems

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Operating Frequency

                                                                                                  2.6GHz

                                                                                                  RAM Memory Size

                                                                                                  4GB

                                                                                                  No. of Slots

                                                                                                  34

                                                                                                  Compatible With

                                                                                                  NI PXI Chassis

                                                                                                  Supported OS

                                                                                                  LabVIEW RT

                                                                                                  Product Range

                                                                                                  PXIe-8840

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65