1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. PXI Systems
                                                                                                    5. PXI Transceivers
                                                                                                    Print Page

                                                                                                    783967-01

                                                                                                    Vector Signal Transceiver, PXIe-5820, 1GHz

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 783967-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783967-01
                                                                                                    Newark Part No.13AJ4101
                                                                                                    Product RangePXIe-5820
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$77,793.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $77,793.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No783967-01
                                                                                                    Newark Part No.13AJ4101
                                                                                                    Product RangePXIe-5820
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypePXI Vector Signal Transceiver
                                                                                                    No. of Channels-
                                                                                                    Product RangePXIe-5820
                                                                                                    Bandwidth1GHz
                                                                                                    Signal Generator Modulation-
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug Type-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The PXIe-5820 is the baseband model of the second-generation vector signal transceiver (VST) with 1 GHz of complex I/Q bandwidth. It combines a wideband I/Q digitizer, wideband I/Q arbitrary waveform generator, and high-performance user-programmable FPGA in a single 2-slot PXI Express module. You can use the VST for a variety of applications including baseband I/Q test of wireless and cellular chipsets; envelope tracking of digitally predistorted waveforms for power amplifiers; and the generation and analysis of new wireless standards such as 5G, 802.11ax, and LTE-Advanced Pro.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    PXI Vector Signal Transceiver

                                                                                                    Product Range

                                                                                                    PXIe-5820

                                                                                                    Signal Generator Modulation

                                                                                                    -

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    No. of Channels

                                                                                                    -

                                                                                                    Bandwidth

                                                                                                    1GHz

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5B991
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65