Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No783701-02
Newark Part No.13AJ4081
Product RangeTRC-8543
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $944.520 |
Price for:Each
Minimum: 1
Multiple: 1
$944.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No783701-02
Newark Part No.13AJ4081
Product RangeTRC-8543
Technical Datasheet
Accessory TypeTransceiver Cable
For Use WithNI PXI, CompactRIO, CompactDAQ Systems
Product RangeTRC-8543
SVHCNo SVHC (08-Jul-2021)
Product Overview
The TRC-8543 is designed to provide flexibility in connecting a CAN bus to the NI-9860, PXIe-8510, and/or the native NI-XNET port on a cDAQ-9134 or cDAQ-9135 controller. You can connect the TRC-8543 to the port to support a CAN HS/FD or LS/FT interface. The TRC-8543 is an isolated cable that includes the necessary transceiver for the bus type. It also features termination resistors that you can enable or disable in software.
Technical Specifications
Accessory Type
Transceiver Cable
Product Range
TRC-8543
For Use With
NI PXI, CompactRIO, CompactDAQ Systems
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate