Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No782512-01
Newark Part No.13AJ4026
Product RangeNI-5793
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782512-01
Newark Part No.13AJ4026
Product RangeNI-5793
Technical Datasheet
Accessory TypeRF Adapter Module
For Use WithNI FlexRIO Systems
Product RangeNI-5793
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Product Overview
The NI-5793 provides continuous frequency coverage from 200 MHz to 4.4 GHz. It features a single-stage, direct conversion architecture that provides high bandwidth in the small form factor of a FlexRIO adapter module. The on-board synthesizer, which is the local oscillator (LO), sets the centre frequency for acquisition and generation, and you can export it to other modules for multiple input, multiple output (MIMO) synchronisation. You can also import the LO from an external connector, enabling synchronisation of up to eight NI-5793 modules.
Technical Specifications
Accessory Type
RF Adapter Module
Product Range
NI-5793
For Use With
NI FlexRIO Systems
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one
Download Product Compliance Certificate
Product Compliance Certificate