Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Interface Modules
                                                                                                    Print Page

                                                                                                    781964-03

                                                                                                    Interface Device, I2C/SPI, USB-8452, USB 2.0, 1 Port

                                                                                                    NI / EMERSON
                                                                                                    NI / EMERSON 781964-03
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781964-03
                                                                                                    Newark Part No.13AJ4009
                                                                                                    Product RangeUSB-8452
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    37 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,452.480
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,452.48
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No781964-03
                                                                                                    Newark Part No.13AJ4009
                                                                                                    Product RangeUSB-8452
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeI2C/SPI Interface Device
                                                                                                    No. of Ports1 Port
                                                                                                    Data Rate-
                                                                                                    Bus Connector TypeUSB 2.0
                                                                                                    Supported OSWindows 7, Vista, XP, 2000
                                                                                                    For Use WithCompactDAQ Systems
                                                                                                    Product RangeUSB-8452
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    781964-03 is a 3.3MHz I²C, 50MHz SPI I²C/SPI interface device. It is a host interface for connecting to and communicating with inter-integrated circuit (I²C) and serial peripheral interface (SPI) devices. With plug‑and‑play USB connectivity, the USB‑8452 is a bus-powered, portable solution to communicate with consumer electronics and integrated circuits. It also includes eight general-purpose digital I/O lines for a variety of applications, such as configuring the address of I²C devices, toggling LEDs, or strobing convert and data ready lines common to analog converter chips. User can physically place the USB‑8452 more closely than PCI interfaces to I²C/SPI devices, which reduces I²C bus length and minimizes noise problems. Additionally, the interface provides +5V and GND to power circuits with no external power supply.

                                                                                                    • 3.32MHz maximum I²C clock rate
                                                                                                    • 50MHz maximum SPI clock rate

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    I2C/SPI Interface Device

                                                                                                    Data Rate

                                                                                                    -

                                                                                                    Supported OS

                                                                                                    Windows 7, Vista, XP, 2000

                                                                                                    Product Range

                                                                                                    USB-8452

                                                                                                    No. of Ports

                                                                                                    1 Port

                                                                                                    Bus Connector Type

                                                                                                    USB 2.0

                                                                                                    For Use With

                                                                                                    CompactDAQ Systems

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65