Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781740-01
Newark Part No.13AJ4002
Product RangeNI 9913
Your Part Number
54 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.540 |
Price for:Each
Minimum: 1
Multiple: 1
$78.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781740-01
Newark Part No.13AJ4002
Product RangeNI 9913
Technical Datasheet
Accessory TypeDIN Rail Mounting Kit
For Use WithNI cDAQ-9181/9191 Chassis
Product RangeNI 9913
SVHCNo SVHC (08-Jul-2021)
Product Overview
781740-01 is a NI 9913 DIN rail mounting kit. The four holes on the bottom of the IVN-8561 allow the device to be mounted in multiple orientations. Fasten the DIN rail clip to the IVN-8561 using two FLH #6-32 x 5/16" screws (included in the kit) with a #2 Phillips screwdriver.
- Clip the chassis onto the DIN rail with the larger lip of the DIN rail clip positioned up
Contents
One clip for mounting the IVN-8561, Standard 35mm DIN rail.
Technical Specifications
Accessory Type
DIN Rail Mounting Kit
Product Range
NI 9913
For Use With
NI cDAQ-9181/9191 Chassis
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate