Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No781313-01Copy
Newark Part No.13AJ3973
Product RangecRIO-9025
Your Part Number
No Longer Available
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781313-01Copy
Newark Part No.13AJ3973
Product RangecRIO-9025
Technical Datasheet
Processor Type-
Operating Frequency800MHz
No. of Processor Cores-
RAM Memory Size512MB
Hard Drive Capacity4GB
No. of Slots-
Operating Temperature Range-40°C to +70°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232, USB
Supported OS-
For Use WithNI CompactRIO Systems
Product RangecRIO-9025
SVHCNo SVHC (08-Jul-2021)
Product Overview
The cRIO-9025 is an embedded real-time controller ideal for advanced control and monitoring applications. This rugged, fanless controller features a variety of connectivity ports, including two Ethernet, one USB, and one serial. The cRIO-9025 does not include integrated C Series I/O module slots, so to use C Series I/O modules, you can combine the cRIO-9025 with a compatible CompactRIO Chassis.
Technical Specifications
Processor Type
-
No. of Processor Cores
-
Hard Drive Capacity
4GB
Operating Temperature Range
-40°C to +70°C
Interface Type
Ethernet, RS-232, USB
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
800MHz
RAM Memory Size
512MB
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
cRIO-9025
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate