781043-01
Multifunction I/O Device, PCIe-6320, 250 kSPS, 16 bit, 16 Input, 24 Input/Output, DAQ Device

| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 781043-01Copy |
| Newark Part No. | 13AJ3954 |
| Product Range | PCIe-6320 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $875.160 |
Product Information
| Manufacturer | NI / EMERSON |
|---|---|
| Manufacturer Part No | 781043-01Copy |
| Newark Part No. | 13AJ3954 |
| Product Range | PCIe-6320 |
| Technical Datasheet | |
| Product Type | Multifunction I/O Device |
| Sampling Rate | 250kSPS |
| Resolution | 16bit |
| No. of Input Channels | 16Channels |
| No. of Output Channels | - |
| No. of I/O's | 24I/O's |
| Supply Voltage Range | ± 200mV, ± 1V, ± 5V, ± 10V |
| Operating Temperature Range | 0°C to +50°C |
| For Use With | NI DAQ Devices |
| Product Range | PCIe-6320 |
| SVHC | Lead (14-Jun-2023) |
Product Overview
781043-01 is a PCIe‑6320 PCI express, 16 AI (16bit, 250kS/s), 24 DIO multifunction I/O device. It offers analog input, digital I/O, and four 32‑bit counters/timers for PWM, encoder, frequency, event counting, and more. The device delivers high-performance functionality leveraging the high-throughput PCI Express bus and multicore-optimized driver and application software. Onboard NI‑STC3 timing and synchronization technology delivers advanced timing functionality, including independent analog and digital timing engines and retriggerable measurement tasks. The PCIe‑6320 is well suited for a broad range of applications, from basic data logging to control and test automation. The included NI‑DAQmx driver and configuration utility simplify configuration and measurements.
- Operating temperature range from 0°C to 50°C
Notes
1 year warranty.
Technical Specifications
| Product Type | Multifunction I/O Device |
|---|---|
| Resolution | 16bit |
| No. of Output Channels | - |
| Supply Voltage Range | ± 200mV, ± 1V, ± 5V, ± 10V |
| For Use With | NI DAQ Devices |
| SVHC | Lead (14-Jun-2023) |
| Sampling Rate | 250kSPS |
|---|---|
| No. of Input Channels | 16Channels |
| No. of I/O's | 24I/O's |
| Operating Temperature Range | 0°C to +50°C |
| Product Range | PCIe-6320 |
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |