Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No779011-01
Newark Part No.13AJ3821
Product RangeNI-9215
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,208.700 |
Price for:Each
Minimum: 1
Multiple: 1
$1,208.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No779011-01
Newark Part No.13AJ3821
Product RangeNI-9215
Technical Datasheet
Product TypeC Series Voltage Input Module
Sampling Rate100kSPS
Resolution16bit
No. of Input Channels4Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range-10V to 10V
Operating Temperature Range-40°C to +70°C
For Use WithNI CompactDAQ/CompactRIO Systems
Product RangeNI-9215
SVHCNo SVHC (08-Jul-2021)
Product Overview
779011-01 is a NI‑9215 ±10V, 100kS/s/ch, 16-Bit, simultaneous input, 4-channel C series voltage input module. The NI‑9215 performs differential analog input. The module contains NIST-traceable calibration, a channel‑to‑earth ground double isolation barrier for safety and noise immunity, and a high common-mode voltage range. It is also offered in two connectivity variants: a 10‑position screw terminal or BNC.
- Operating temperature rating range from -40°C to 70°C
- Front connection type is screw terminal
Technical Specifications
Product Type
C Series Voltage Input Module
Resolution
16bit
No. of Output Channels
-
Supply Voltage Range
-10V to 10V
For Use With
NI CompactDAQ/CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
100kSPS
No. of Input Channels
4Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +70°C
Product Range
NI-9215
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate