Product Information
Product Overview
The PCI-6731 is a high-speed analogue output device designed to deliver simultaneous, multichannel updates for control and waveform output applications such as stimulus-response tests, including acoustic distortion testing, and simulation such as three-phase power simulation. In addition, the device provides eight 5 V TTL/CMOS digital I/O lines; two 24-bit, 20 MHz counter/timers; and digital triggering and external clocking capabilities. The PCI-6731 can replace several kinds of instruments, including stand-alone proportional integral derivative (PID) controllers, low-speed arbitrary waveform generators, and function generators. You can control each data point for each channel to define common waveforms, such as square, sine, or sawtooth, as well as complex waveforms.
Technical Specifications
Analog Output Device
16bit
4Channels
-
NI DAQ Devices
No SVHC (08-Jul-2021)
1MSPS
-
-
0°C to +50°C
PCI-6731
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate